
ISO6520FQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6520FQDRQ1TR-ND - Tape & Reel (TR) 296-ISO6520FQDRQ1CT-ND - Cut Tape (CT) 296-ISO6520FQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6520FQDRQ1 |
Description | AUTOMOTIVE, 100V ISOLATION DUAL- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6520QDRQ1 | Texas Instruments | 2 970 | 296-ISO6520QDRQ1CT-ND | 45,36000 Kč | Parametric Equivalent |
| ISO6521FQDRQ1 | Texas Instruments | 2 344 | 296-ISO6521FQDRQ1CT-ND | 45,36000 Kč | Parametric Equivalent |
| ISO6521QDRQ1 | Texas Instruments | 2 368 | 296-ISO6521QDRQ1CT-ND | 45,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 100 | 24,84060 Kč | 2 484,06 Kč |
| 500 | 21,45828 Kč | 10 729,14 Kč |
| 1 000 | 20,35525 Kč | 20 355,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,94195 Kč | 56 825,85 Kč |
| 6 000 | 18,22472 Kč | 109 348,32 Kč |
| 9 000 | 17,85763 Kč | 160 718,67 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


