
ISO6441FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6441FDWRTR-ND - Tape & Reel (TR) 296-ISO6441FDWRCT-ND - Cut Tape (CT) 296-ISO6441FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6441FDWR |
Description | NOISE-IMMUNE, QUAD-CHANNEL, 3 FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 1.8ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3ns, 3ns (Max) |
Type SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 100 | 34,39260 Kč | 3 439,26 Kč |
| 500 | 30,00740 Kč | 15 003,70 Kč |
| 1 000 | 28,57912 Kč | 28 579,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,36974 Kč | 54 739,48 Kč |
| 4 000 | 26,34661 Kč | 105 386,44 Kč |
| 6 000 | 25,82303 Kč | 154 938,18 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |





