I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1540QDRQ1

DigiKey Part Number
296-45354-2-ND - Tape & Reel (TR)
296-45354-1-ND - Cut Tape (CT)
296-45354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1540QDRQ1
Description
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1540QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
80ns, 21ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1082,48000 Kč824,80 Kč
2576,07160 Kč1 901,79 Kč
10069,01830 Kč6 901,83 Kč
25065,65572 Kč16 413,93 Kč
50063,62856 Kč31 814,28 Kč
1 00061,96006 Kč61 960,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,00458 Kč155 011,45 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč