RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1176TDW

DigiKey Part Number
296-28103-5-ND
Manufacturer
Manufacturer Product Number
ISO1176TDW
Description
DG ISO 2.5KV 3CH RS422 16-SOIC
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1176TDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
RS422, RS485
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3.15V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10145,11700 Kč1 451,17 Kč
40130,32925 Kč5 213,17 Kč
120122,07533 Kč14 649,04 Kč
280117,24232 Kč32 827,85 Kč
520114,37046 Kč59 472,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč