General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
G7EB-1AP1 DC24
G7EB-1AP1 DC24
Relays for the Energy Market

G7EB-1AP1 DC24

DigiKey Part Number
39-G7EB-1AP1DC24-ND
Manufacturer
Manufacturer Product Number
G7EB-1AP1 DC24
Description
RELAY GEN PURPOSE SPST 100A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7EB-1AP1 DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
30 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
100 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
800VAC, 60VDC - Max
Approval Agency
CQC, TUV, UL
Load - Max Switching
48000VA, 6000W
Relay Type
Coil Current
116.5 mA
Coil Resistance
206 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G7EB-1A DC24Omron Electronics Inc-EMC Div98639-G7EB-1ADC24-ND819,13000 KčParametric Equivalent
G7EB-1A-E DC24Omron Electronics Inc-EMC Div10739-G7EB-1A-EDC24-ND813,25000 KčParametric Equivalent
G7EB-1AP1-E DC24Omron Electronics Inc-EMC Div1539-G7EB-1AP1-EDC24-ND813,25000 KčParametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1813,25000 Kč813,25 Kč
10724,22100 Kč7 242,21 Kč
25691,53120 Kč17 288,28 Kč
60661,65400 Kč39 699,24 Kč
120638,90267 Kč76 668,32 Kč
300610,00450 Kč183 001,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:813,25000 Kč
Unit Price with VAT:984,03250 Kč