
ISO1042BDWVR | |
|---|---|
DigiKey Part Number | 296-ISO1042BDWVRTR-ND - Tape & Reel (TR) 296-ISO1042BDWVRCT-ND - Cut Tape (CT) 296-ISO1042BDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BDWVR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BDWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,76104 Kč | 52 761,04 Kč |
| 2 000 | 51,55104 Kč | 103 102,08 Kč |
| 3 000 | 50,94500 Kč | 152 835,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,84700 Kč | 708,47 Kč |
| 25 | 65,20280 Kč | 1 630,07 Kč |
| 100 | 58,98130 Kč | 5 898,13 Kč |
| 250 | 56,01848 Kč | 14 004,62 Kč |
| 500 | 55,92062 Kč | 27 960,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 70,93100 Kč | 709,31 Kč |
| 25 | 65,26160 Kč | 1 631,54 Kč |
| 100 | 59,04430 Kč | 5 904,43 Kč |
| 250 | 56,07724 Kč | 14 019,31 Kč |
| 500 | 55,98150 Kč | 27 990,75 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |










