Current Sense Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA4180A3IPWR

DigiKey Part Number
296-49096-2-ND - Tape & Reel (TR)
296-49096-1-ND - Cut Tape (CT)
296-49096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA4180A3IPWR
Description
IC CURR SENSE 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA4180A3IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
150 kHz
-3db Bandwidth
150 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
690µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,11900 Kč151,19 Kč
2513,64040 Kč341,01 Kč
10012,01720 Kč1 201,72 Kč
25011,24316 Kč2 810,79 Kč
50010,77660 Kč5 388,30 Kč
1 00010,39254 Kč10 392,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,07652 Kč20 153,04 Kč
4 0009,81636 Kč39 265,44 Kč
6 0009,68606 Kč58 116,36 Kč
10 0009,54176 Kč95 417,60 Kč
14 0009,45738 Kč132 403,32 Kč
20 0009,37625 Kč187 525,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč