Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 15-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX42403AFLB+

DigiKey Part Number
505-MAX42403AFLB+-ND
Manufacturer
Manufacturer Product Number
MAX42403AFLB+
Description
IC REG BUCK ADJ 3.5A 15FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 15-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX42403AFLB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
15-FC2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Factory Stock: 80 496
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,86700 Kč388,67 Kč
2535,49520 Kč887,38 Kč
10031,79100 Kč3 179,10 Kč
25030,02464 Kč7 506,16 Kč
62428,66093 Kč17 884,42 Kč
1 24827,83783 Kč34 741,61 Kč
3 12026,96850 Kč84 141,72 Kč
5 61626,51794 Kč148 924,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč