


INA3221AIRGVR | |
|---|---|
DigiKey Part Number | 296-INA3221AIRGVRTR-ND - Tape & Reel (TR) 296-INA3221AIRGVRCT-ND - Cut Tape (CT) 296-INA3221AIRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA3221AIRGVR |
Description | IC CURRENT/VOLT MON 0.25% 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA3221AIRGVR Models |
Category | Voltage - Input 0V ~ 26V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Function Current/Voltage Monitor | Supplier Device Package 16-VQFN (4x4) |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 50,28600 Kč | 1 257,15 Kč |
| 100 | 45,29690 Kč | 4 529,69 Kč |
| 250 | 42,92076 Kč | 10 730,19 Kč |
| 500 | 42,40756 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,06460 Kč | 97 661,50 Kč |
| 5 000 | 38,31455 Kč | 191 572,75 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |










