
INA310A5IDGKR | |
|---|---|
DigiKey Part Number | 296-INA310A5IDGKRTR-ND - Tape & Reel (TR) 296-INA310A5IDGKRCT-ND - Cut Tape (CT) 296-INA310A5IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310A5IDGKR |
Description | -4-V TO 110-V, 1.3-MHZ, ULTRA-PR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 56,45600 Kč | 564,56 Kč |
| 25 | 51,81680 Kč | 1 295,42 Kč |
| 100 | 46,72680 Kč | 4 672,68 Kč |
| 250 | 44,29848 Kč | 11 074,62 Kč |
| 500 | 42,83464 Kč | 21 417,32 Kč |
| 1 000 | 41,62953 Kč | 41 629,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,35790 Kč | 100 894,75 Kč |
| 5 000 | 39,59126 Kč | 197 956,30 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |





