
TLV9021QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9021QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9021QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9021QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9021QDCKRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 25 | 19,82200 Kč | 495,55 Kč |
| 100 | 17,57320 Kč | 1 757,32 Kč |
| 250 | 16,50108 Kč | 4 125,27 Kč |
| 500 | 15,85432 Kč | 7 927,16 Kč |
| 1 000 | 15,64582 Kč | 15 645,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,66542 Kč | 43 996,26 Kč |
| 6 000 | 14,34394 Kč | 86 063,64 Kč |
| 9 000 | 14,18289 Kč | 127 646,01 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


