
INA301A2IDGKT | |
|---|---|
DigiKey Part Number | 296-43929-2-ND - Tape & Reel (TR) 296-43929-1-ND - Cut Tape (CT) 296-43929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A2IDGKT |
Description | IC CURRENT MONITOR 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A2IDGKT Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA301A2IDGKR | Texas Instruments | 4 642 | 296-46098-1-ND | 63,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 75,55900 Kč | 755,59 Kč |
| 25 | 69,59080 Kč | 1 739,77 Kč |
| 100 | 63,02530 Kč | 6 302,53 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |


