
INA301A2IDGKR | |
|---|---|
DigiKey Part Number | 296-46098-2-ND - Tape & Reel (TR) 296-46098-1-ND - Cut Tape (CT) 296-46098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A2IDGKR |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A2IDGKR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 47,48800 Kč | 474,88 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 100 | 39,09150 Kč | 3 909,15 Kč |
| 250 | 36,99432 Kč | 9 248,58 Kč |
| 500 | 36,34446 Kč | 18 172,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,58895 Kč | 83 972,37 Kč |
| 5 000 | 32,92671 Kč | 164 633,55 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |

