
INA301EVM | |
|---|---|
DigiKey Part Number | 296-44145-ND |
Manufacturer | |
Manufacturer Product Number | INA301EVM |
Description | EVAL BOARD FOR INA301 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA301 - Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part INA301 |
Manufacturer Texas Instruments | Primary Attributes Current Shunt Monitor |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Current Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 150,62000 Kč | 2 150,62 Kč |
| Unit Price without VAT: | 2 150,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 602,25020 Kč |


