Current Monitor Regulator High/Low-Side 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA301A2IDGKT

DigiKey Part Number
296-43929-2-ND - Tape & Reel (TR)
296-43929-1-ND - Cut Tape (CT)
296-43929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA301A2IDGKT
Description
IC CURRENT MONITOR 8VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA301A2IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
0V ~ 36V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Function
Current Monitor
Supplier Device Package
8-VSSOP
Sensing Method
High/Low-Side
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA301A2IDGKRTexas Instruments4 642296-46098-1-ND63,40000 KčMFR Recommended
In-Stock: 107
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
199,48000 Kč99,48 Kč
1075,55900 Kč755,59 Kč
2569,59080 Kč1 739,77 Kč
10063,02530 Kč6 302,53 Kč
Unit Price without VAT:99,48000 Kč
Unit Price with VAT:120,37080 Kč