
INA301A1IDGKT | |
|---|---|
DigiKey Part Number | 296-43928-2-ND - Tape & Reel (TR) 296-43928-1-ND - Cut Tape (CT) 296-43928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A1IDGKT |
Description | IC CURRENT MONITOR 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A1IDGKT Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA301A1IDGKR | Texas Instruments | 0 | 296-46097-1-ND | 63,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 75,55900 Kč | 755,59 Kč |
| 25 | 69,59080 Kč | 1 739,77 Kč |
| 100 | 63,02530 Kč | 6 302,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,89532 Kč | 14 973,83 Kč |
| 500 | 58,00958 Kč | 29 004,79 Kč |
| 750 | 57,06509 Kč | 42 798,82 Kč |
| 1 250 | 56,01854 Kč | 70 023,18 Kč |
| 1 750 | 55,40675 Kč | 96 961,81 Kč |
| 2 500 | 54,81860 Kč | 137 046,50 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |






