Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241A4IDR

DigiKey Part Number
296-INA241A4IDRTR-ND - Tape & Reel (TR)
296-INA241A4IDRCT-ND - Cut Tape (CT)
296-INA241A4IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241A4IDR
Description
-5-V TO 110-V BIDIRECTIONAL ULTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
35 µA
Mfr
Voltage - Input Offset
3 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2.5mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
20 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.1 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1054,51100 Kč545,11 Kč
2550,00880 Kč1 250,22 Kč
10045,04490 Kč4 504,49 Kč
25042,67968 Kč10 669,92 Kč
50042,15978 Kč21 079,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,80397 Kč97 009,93 Kč
5 00038,05799 Kč190 289,95 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč