
INA241A4QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241A4QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA241A4QDGKRQ1CT-ND - Cut Tape (CT) 296-INA241A4QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A4QDGKRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 35 µA |
Mfr | Voltage - Input Offset 3 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.5mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 59,98720 Kč | 1 499,68 Kč |
| 100 | 54,19580 Kč | 5 419,58 Kč |
| 250 | 51,43420 Kč | 12 858,55 Kč |
| 500 | 51,17800 Kč | 25 589,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,62588 Kč | 114 064,70 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |


