
INA240A2PWR | |
|---|---|
DigiKey Part Number | 296-45089-2-ND - Tape & Reel (TR) 296-45089-1-ND - Cut Tape (CT) 296-45089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A2PWR |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA240A2PWR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 400 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 90 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 48,10240 Kč | 1 202,56 Kč |
| 100 | 43,30000 Kč | 4 330,00 Kč |
| 250 | 41,01160 Kč | 10 252,90 Kč |
| 500 | 40,44802 Kč | 20 224,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,56227 Kč | 75 124,54 Kč |
| 4 000 | 36,79322 Kč | 147 172,88 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |











