
L6234PD | |
|---|---|
DigiKey Part Number | 497-2944-5-ND |
Manufacturer | |
Manufacturer Product Number | L6234PD |
Description | IC MOTOR DRIVER 7V-52V 20POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6234PD Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 4A |
Series | Voltage - Supply 7V ~ 52V |
Packaging Tube | Voltage - Load 7V ~ 52V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package PowerSO-20 |
Interface Parallel | Base Product Number |
Technology BiCDMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,96000 Kč | 159,96 Kč |
| 10 | 123,48500 Kč | 1 234,85 Kč |
| 31 | 112,57258 Kč | 3 489,75 Kč |
| 124 | 103,16073 Kč | 12 791,93 Kč |
| 279 | 99,13315 Kč | 27 658,15 Kč |
| 527 | 96,55740 Kč | 50 885,75 Kč |
| 1 023 | 94,31945 Kč | 96 488,80 Kč |
| Unit Price without VAT: | 159,96000 Kč |
|---|---|
| Unit Price with VAT: | 193,55160 Kč |




