
EX80-100P1(70) | |
|---|---|
DigiKey Part Number | 26-EX80-100P1(70)-ND |
Manufacturer | |
Manufacturer Product Number | EX80-100P1(70) |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | EX80-100P1(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.594" (15.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 50 | 168,09320 Kč | 8 404,66 Kč |
| 100 | 160,06990 Kč | 16 006,99 Kč |
| 500 | 142,89726 Kč | 71 448,63 Kč |
| 1 000 | 136,08489 Kč | 136 084,89 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |











