
INA234BIYBJR | |
|---|---|
DigiKey Part Number | 296-INA234BIYBJRTR-ND - Tape & Reel (TR) 296-INA234BIYBJRCT-ND - Cut Tape (CT) 296-INA234BIYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA234BIYBJR |
Description | 28-V, 12-BIT, IC OUTPUT CURRENT/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-DSBGA (0.71x1.47) |
Datasheet | Datasheet |
EDA/CAD Models | INA234BIYBJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (0.71x1.47) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,02280 Kč | 550,57 Kč |
| 100 | 19,57010 Kč | 1 957,01 Kč |
| 250 | 18,40180 Kč | 4 600,45 Kč |
| 500 | 17,69754 Kč | 8 848,77 Kč |
| 1 000 | 17,11778 Kč | 17 117,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,40154 Kč | 49 204,62 Kč |
| 6 000 | 16,05105 Kč | 96 306,30 Kč |
| 9 000 | 15,87558 Kč | 142 880,22 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |






