
INA230AIRGTR | |
|---|---|
DigiKey Part Number | 296-36594-2-ND - Tape & Reel (TR) 296-36594-1-ND - Cut Tape (CT) 296-36594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA230AIRGTR |
Description | IC CURRENT MONITOR 0.005 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA230AIRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | 0.5% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 27,83800 Kč | 278,38 Kč |
| 25 | 25,33320 Kč | 633,33 Kč |
| 100 | 22,57660 Kč | 2 257,66 Kč |
| 250 | 21,26040 Kč | 5 315,10 Kč |
| 500 | 20,46686 Kč | 10 233,43 Kč |
| 1 000 | 19,81355 Kč | 19 813,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,00704 Kč | 57 021,12 Kč |
| 6 000 | 18,61232 Kč | 111 673,92 Kč |
| 9 000 | 18,41467 Kč | 165 732,03 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |











