
LTC6101HVACMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC6101HVACMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6101HVACMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVACMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,56000 Kč | 149,56 Kč |
10 | 99,52600 Kč | 995,26 Kč |
50 | 78,42920 Kč | 3 921,46 Kč |
100 | 71,70310 Kč | 7 170,31 Kč |
250 | 64,45636 Kč | 16 114,09 Kč |
500 | 60,92776 Kč | 30 463,88 Kč |
Unit Price without VAT: | 149,56000 Kč |
---|---|
Unit Price with VAT: | 180,96760 Kč |