MFR Recommended

INA228AIDGST | |
|---|---|
DigiKey Part Number | 296-INA228AIDGSTTR-ND - Tape & Reel (TR) 296-INA228AIDGSTCT-ND - Cut Tape (CT) 296-INA228AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA228AIDGST |
Description | IC PWR MONITOR 10VSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA228AIDGST Models |
Category | Current - Supply 640 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Digital Power Monitor | Supplier Device Package 10-VSSOP |
Voltage - Input -0.3V ~ 85V | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA228AIDGSR | Texas Instruments | 9 242 | 296-INA228AIDGSRCT-ND | 97,60000 Kč | MFR Recommended |










