
INA226AQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-42503-2-ND - Tape & Reel (TR) 296-42503-1-ND - Cut Tape (CT) 296-42503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA226AQDGSRQ1 |
Description | IC CURRENT MONITOR 0.02% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA226AQDGSRQ1 Models |
Category | Current - Output 10mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Accuracy ±0.02% | Supplier Device Package 10-VSSOP |
Voltage - Input 0V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 52,49300 Kč | 524,93 Kč |
| 25 | 48,12600 Kč | 1 203,15 Kč |
| 100 | 43,33150 Kč | 4 333,15 Kč |
| 250 | 41,04444 Kč | 10 261,11 Kč |
| 500 | 40,49220 Kč | 20 246,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,33268 Kč | 93 331,70 Kč |
| 5 000 | 36,61070 Kč | 183 053,50 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |











