
INA220BIDGST | |
|---|---|
DigiKey Part Number | 296-27915-2-ND - Tape & Reel (TR) 296-27915-1-ND - Cut Tape (CT) 296-27915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA220BIDGST |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA220BIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,94000 Kč | 78,94 Kč |
| 10 | 59,46600 Kč | 594,66 Kč |
| 25 | 54,62040 Kč | 1 365,51 Kč |
| 100 | 49,29700 Kč | 4 929,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,75712 Kč | 11 689,28 Kč |
| 500 | 45,22634 Kč | 22 613,17 Kč |
| 750 | 44,45984 Kč | 33 344,88 Kč |
| 1 250 | 43,61004 Kč | 54 512,55 Kč |
| 1 750 | 43,11377 Kč | 75 449,10 Kč |
| 2 500 | 42,63610 Kč | 106 590,25 Kč |
| Unit Price without VAT: | 78,94000 Kč |
|---|---|
| Unit Price with VAT: | 95,51740 Kč |











