


LTC2937CUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2937CUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2937CUHE#PBF |
Description | IC SUPERVISOR/SEQUENCE 6CH 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2937CUHE#PBF Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 1 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad |
Applications Power Supply Monitor, Sequencer | Supplier Device Package 28-QFN (5x6) |
Voltage - Input 4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 299,83000 Kč | 2 998,30 Kč |
| 61 | 265,85197 Kč | 16 216,97 Kč |
| 122 | 256,76254 Kč | 31 325,03 Kč |
| 305 | 247,16780 Kč | 75 386,18 Kč |
| 549 | 242,19339 Kč | 132 964,17 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |




