Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25069PMM-1/NOPB

DigiKey Part Number
LM25069PMM-1/NOPBTR-ND - Tape & Reel (TR)
LM25069PMM-1/NOPBCT-ND - Cut Tape (CT)
LM25069PMM-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25069PMM-1/NOPB
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25069PMM-1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Texas Instruments
Voltage - Supply
2.9V ~ 17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
1.6 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-VSSOP
Applications
General Purpose
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1067,19400 Kč671,94 Kč
2561,79280 Kč1 544,82 Kč
10055,85050 Kč5 585,05 Kč
25053,01912 Kč13 254,78 Kč
50052,81668 Kč26 408,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,46970 Kč45 469,70 Kč
2 00044,39849 Kč88 796,98 Kč
3 00043,86202 Kč131 586,06 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč