


LTC3636EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3636EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3636EUFD#PBF |
Description | IC REG BUCK ADJ 6A DL 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3636EUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching Adjustable |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,15100 Kč | 2 291,51 Kč |
| 73 | 200,07356 Kč | 14 605,37 Kč |
| 146 | 193,19596 Kč | 28 206,61 Kč |
| 292 | 187,53298 Kč | 54 759,63 Kč |
| 511 | 183,70209 Kč | 93 871,77 Kč |
| 1 022 | 179,71946 Kč | 183 673,29 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |











