10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2181A3IDGSR

DigiKey Part Number
296-51166-2-ND - Tape & Reel (TR)
296-51166-1-ND - Cut Tape (CT)
296-51166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2181A3IDGSR
Description
IC CURR SENSE 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2181A3IDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
100 µV
Current - Supply
356µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
1010,52800 Kč105,28 Kč
259,44600 Kč236,15 Kč
1008,26620 Kč826,62 Kč
2507,70404 Kč1 926,01 Kč
5007,36450 Kč3 682,25 Kč
1 0007,08528 Kč7 085,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,87022 Kč17 175,55 Kč
5 0006,69045 Kč33 452,25 Kč
7 5006,60047 Kč49 503,52 Kč
12 5006,50075 Kč81 259,38 Kč
17 5006,44248 Kč112 743,40 Kč
25 0006,38642 Kč159 660,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč