TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA200AIDR

DigiKey Part Number
296-28959-2-ND - Tape & Reel (TR)
296-28959-1-ND - Cut Tape (CT)
296-28959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA200AIDR
Description
IC CURRENT MONITOR 3.5% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA200AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,62000 Kč92,62 Kč
1070,30700 Kč703,07 Kč
2564,70760 Kč1 617,69 Kč
10058,55270 Kč5 855,27 Kč
25055,61916 Kč13 904,79 Kč
50053,85180 Kč26 925,90 Kč
1 00052,39661 Kč52 396,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,86076 Kč127 151,90 Kč
Manufacturers Standard Package
Unit Price without VAT:92,62000 Kč
Unit Price with VAT:112,07020 Kč