
INA194AIDBVR | |
|---|---|
DigiKey Part Number | 296-26066-2-ND - Tape & Reel (TR) 296-26066-1-ND - Cut Tape (CT) 296-26066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA194AIDBVR |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA194AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,10843 Kč | 141 325,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 65,69700 Kč | 656,97 Kč |
| 25 | 60,41360 Kč | 1 510,34 Kč |
| 100 | 54,61210 Kč | 5 461,21 Kč |
| 250 | 51,84448 Kč | 12 961,12 Kč |
| 500 | 50,17646 Kč | 25 088,23 Kč |
| 1 000 | 48,80400 Kč | 48 804,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 64,93600 Kč | 649,36 Kč |
| 25 | 59,71320 Kč | 1 492,83 Kč |
| 100 | 53,97910 Kč | 5 397,91 Kč |
| 250 | 51,24352 Kč | 12 810,88 Kč |
| 500 | 49,59484 Kč | 24 797,42 Kč |
| 1 000 | 48,23829 Kč | 48 238,29 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |




