Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT 23-5

INA186A4QDBVRQ1

DigiKey Part Number
296-INA186A4QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA186A4QDBVRQ1CT-ND - Cut Tape (CT)
296-INA186A4QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A4QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA186A4QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
-3db Bandwidth
33 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1020,60800 Kč206,08 Kč
2518,66720 Kč466,68 Kč
10016,53900 Kč1 653,90 Kč
25015,52396 Kč3 880,99 Kč
50014,91266 Kč7 456,33 Kč
1 00014,40915 Kč14 409,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,55873 Kč40 676,19 Kč
6 00013,25873 Kč79 552,38 Kč
9 00013,10847 Kč117 976,23 Kč
15 00012,94198 Kč194 129,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč