Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9069-C0GB

DigiKey Part Number
RT9069-C0GBTR-ND - Tape & Reel (TR)
RT9069-C0GBCT-ND - Cut Tape (CT)
RT9069-C0GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9069-C0GB
Description
IC REG LINEAR 12V 200MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RT9069-C0GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 10mA
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,81900 Kč88,19 Kč
257,89520 Kč197,38 Kč
1006,88310 Kč688,31 Kč
2506,39852 Kč1 599,63 Kč
5006,10706 Kč3 053,53 Kč
1 0005,86663 Kč5 866,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,51575 Kč16 547,25 Kč
6 0005,37192 Kč32 231,52 Kč
9 0005,29985 Kč47 698,65 Kč
15 0005,22006 Kč78 300,90 Kč
21 0005,17339 Kč108 641,19 Kč
30 0005,12852 Kč153 855,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč