
INA168QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17201-2-ND - Tape & Reel (TR) 296-17201-1-ND - Cut Tape (CT) 296-17201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA168QPWRQ1 |
Description | IC CURRENT MONITOR 0.5% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA168QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 44,92100 Kč | 449,21 Kč |
| 25 | 41,10640 Kč | 1 027,66 Kč |
| 100 | 36,92800 Kč | 3 692,80 Kč |
| 250 | 34,93460 Kč | 8 733,65 Kč |
| 500 | 33,73304 Kč | 16 866,52 Kč |
| 1 000 | 32,74370 Kč | 32 743,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,92948 Kč | 63 858,96 Kč |
| 4 000 | 31,25951 Kč | 125 038,04 Kč |
| 6 000 | 30,92382 Kč | 185 542,92 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |











