
INA132U/2K5 | |
|---|---|
DigiKey Part Number | 296-38947-2-ND - Tape & Reel (TR) 296-38947-1-ND - Cut Tape (CT) 296-38947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA132U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA132U/2K5 Models |
Category | Current - Supply 160µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 75 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8274ARMZ | Analog Devices Inc. | 249 | AD8274ARMZ-ND | 77,79000 Kč | Similar |
| AD8274ARMZ-R7 | Analog Devices Inc. | 616 | AD8274ARMZ-R7CT-ND | 77,79000 Kč | Similar |
| AD8274ARZ | Analog Devices Inc. | 348 | AD8274ARZ-ND | 77,79000 Kč | Similar |
| AD8274ARZ-R7 | Analog Devices Inc. | 3 589 | AD8274ARZ-R7CT-ND | 77,79000 Kč | Similar |
| AD8276ARMZ-R7 | Analog Devices Inc. | 9 481 | 505-AD8276ARMZ-R7CT-ND | 70,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 Kč | 102,61 Kč |
| 10 | 77,97900 Kč | 779,79 Kč |
| 25 | 71,85120 Kč | 1 796,28 Kč |
| 100 | 65,10880 Kč | 6 510,88 Kč |
| 250 | 62,03092 Kč | 15 507,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,78748 Kč | 146 968,70 Kč |
| Unit Price without VAT: | 102,61000 Kč |
|---|---|
| Unit Price with VAT: | 124,15810 Kč |

