
AD8276ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8276ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8276ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8276ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8276ARMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8276ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 550 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,75000 Kč | 67,75 Kč |
| 10 | 50,93900 Kč | 509,39 Kč |
| 25 | 46,71320 Kč | 1 167,83 Kč |
| 100 | 42,06900 Kč | 4 206,90 Kč |
| 250 | 40,52260 Kč | 10 130,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,41969 Kč | 37 419,69 Kč |
| 2 000 | 36,51517 Kč | 73 030,34 Kč |
| 3 000 | 36,06228 Kč | 108 186,84 Kč |
| 5 000 | 35,56039 Kč | 177 801,95 Kč |
| Unit Price without VAT: | 67,75000 Kč |
|---|---|
| Unit Price with VAT: | 81,97750 Kč |











