
AD8274ARZ | |
|---|---|
DigiKey Part Number | AD8274ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8274ARZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8274ARZ Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.3mA |
Series | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 20 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA157U/2K5 | Texas Instruments | 7 795 | 296-41260-1-ND | 92,18000 Kč | Similar |
| INA157UA | Texas Instruments | 593 | INA157UA-ND | 93,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 58,64600 Kč | 586,46 Kč |
| 98 | 48,62306 Kč | 4 765,06 Kč |
| 196 | 46,64929 Kč | 9 143,26 Kč |
| 294 | 45,66078 Kč | 13 424,27 Kč |
| 588 | 44,21189 Kč | 25 996,59 Kč |
| 1 078 | 43,15618 Kč | 46 522,36 Kč |
| 2 548 | 41,93584 Kč | 106 852,52 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |





