
INA116UA | |
|---|---|
DigiKey Part Number | INA116UA-ND |
Manufacturer | |
Manufacturer Product Number | INA116UA |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA116UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,47000 Kč | 649,47 Kč |
| 10 | 525,55900 Kč | 5 255,59 Kč |
| 40 | 481,54725 Kč | 19 261,89 Kč |
| 120 | 456,99000 Kč | 54 838,80 Kč |
| 280 | 442,60411 Kč | 123 929,15 Kč |
| Unit Price without VAT: | 649,47000 Kč |
|---|---|
| Unit Price with VAT: | 785,85870 Kč |





