16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA111AU

DigiKey Part Number
INA111AU-ND
Manufacturer
Manufacturer Product Number
INA111AU
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA111AU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
17V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
200 µV
Current - Supply
3.3mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1389,49000 Kč389,49 Kč
10310,13400 Kč3 101,34 Kč
40281,98375 Kč11 279,35 Kč
120266,27867 Kč31 953,44 Kč
280257,07521 Kč71 981,06 Kč
520251,60975 Kč130 837,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:389,49000 Kč
Unit Price with VAT:471,28290 Kč