20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6595DWR

DigiKey Part Number
296-1349-2-ND - Tape & Reel (TR)
296-1349-1-ND - Cut Tape (CT)
296-1349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC6595DWR
Description
IC SR OPEN DRAIN 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6595DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,68000 Kč69,68 Kč
1052,33000 Kč523,30 Kč
2548,00240 Kč1 200,06 Kč
10043,22620 Kč4 322,62 Kč
25041,64280 Kč10 410,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,52257 Kč75 045,14 Kč
4 00036,75798 Kč147 031,92 Kč
Manufacturers Standard Package
Unit Price without VAT:69,68000 Kč
Unit Price with VAT:84,31280 Kč