
HD3SS3212IRKSR | |
|---|---|
DigiKey Part Number | 296-42306-2-ND - Tape & Reel (TR) 296-42306-1-ND - Cut Tape (CT) 296-42306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3212IRKSR |
Description | IC MUX 2:1 8 OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3212IRKSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 34,70560 Kč | 867,64 Kč |
| 100 | 31,08960 Kč | 3 108,96 Kč |
| 250 | 29,36528 Kč | 7 341,32 Kč |
| 500 | 28,32504 Kč | 14 162,52 Kč |
| 1 000 | 27,46916 Kč | 27 469,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,20431 Kč | 81 612,93 Kč |
| 6 000 | 26,67149 Kč | 160 028,94 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |










