TPSxHCxx-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCXX-BASE-EVM

DigiKey Part Number
296-HCXX-BASE-EVM-ND
Manufacturer
Manufacturer Product Number
HCXX-BASE-EVM
Description
TPSXHCXX-Q1 EVALUATION MODULE BA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSxHCxx-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
TPSxHCxx-Q1
Primary Attributes
3V ~ 28V Operating Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 275,69000 Kč3 275,69 Kč
Manufacturers Standard Package
Unit Price without VAT:3 275,69000 Kč
Unit Price with VAT:3 963,58490 Kč