



2HC08-MOD-EVM | |
|---|---|
DigiKey Part Number | 296-2HC08-MOD-EVM-ND |
Manufacturer | |
Manufacturer Product Number | 2HC08-MOD-EVM |
Description | TPS2HC08 EVALUATION MODULE FOR S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSxHCxx-Q1 Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | TPSxHCxx-Q1 | |
Contents | Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,84000 Kč | 1 637,84 Kč |
| Unit Price without VAT: | 1 637,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,78640 Kč |


