
TPS2HC16PQVAHRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HC16PQVAHRQ1TR-ND - Tape & Reel (TR) 296-TPS2HC16PQVAHRQ1DKR-ND - Digi-Reel® 296-TPS2HC16PQVAHRQ1CT-ND |
Manufacturer | |
Manufacturer Product Number | TPS2HC16PQVAHRQ1 |
Description | AUTOMOTIVE, 18.5M, 5A DUAL-CHANN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 15A 11-VQFN-HR (2.2x3.6) |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Mfr | Rds On (Typ) 18.7mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Ratio - Input:Output 2 x 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Grade Automotive |
Output Type N-Channel | Qualification AEC-Q100 |
Interface On/Off | Mounting Type Surface Mount |
Voltage - Load 3V ~ 28V | Supplier Device Package 11-VQFN-HR (2.2x3.6) |
Voltage - Supply (Vcc/Vdd) 3V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,34139 Kč | 61 024,17 Kč |
| 6 000 | 19,92112 Kč | 119 526,72 Kč |
| 9 000 | 19,71075 Kč | 177 396,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 100 | 24,14140 Kč | 2 414,14 Kč |
| 250 | 22,74000 Kč | 5 685,00 Kč |
| 500 | 21,89546 Kč | 10 947,73 Kč |
| 1 000 | 21,87845 Kč | 21 878,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 100 | 24,14140 Kč | 2 414,14 Kč |
| 250 | 22,74000 Kč | 5 685,00 Kč |
| 500 | 21,89546 Kč | 10 947,73 Kč |
| 1 000 | 21,87845 Kč | 21 878,45 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |




