
TPS2HC08PQVAHRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HC08PQVAHRQ1TR-ND - Tape & Reel (TR) 296-TPS2HC08PQVAHRQ1CT-ND - Cut Tape (CT) 296-TPS2HC08PQVAHRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HC08PQVAHRQ1 |
Description | AUTOMOTIVE, 9.7M, 7.5A DUAL-CHAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 25A 11-VQFN-HR (2.2x3.6) |
Datasheet | Datasheet |
Category | Current - Output (Max) 25A |
Mfr | Rds On (Typ) 9.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 2 x 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 11-VQFN-HR (2.2x3.6) |
Voltage - Load 3V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 25 | 30,91760 Kč | 772,94 Kč |
| 100 | 27,62710 Kč | 2 762,71 Kč |
| 250 | 26,05684 Kč | 6 514,21 Kč |
| 500 | 25,21944 Kč | 12 609,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,37056 Kč | 70 111,68 Kč |
| 6 000 | 22,89975 Kč | 137 398,50 Kč |
| 9 000 | 22,66405 Kč | 203 976,45 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


