80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280025CPNSR

DigiKey Part Number
296-F280025CPNSRTR-ND - Tape & Reel (TR)
296-F280025CPNSRCT-ND - Cut Tape (CT)
296-F280025CPNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F280025CPNSR
Description
IC MCU 32BIT 128KB FLASH 80LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
F280025CPNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,77000 Kč151,77 Kč
10117,08000 Kč1 170,80 Kč
25108,40760 Kč2 710,19 Kč
10098,88660 Kč9 888,66 Kč
25094,34612 Kč23 586,53 Kč
50091,61002 Kč45 805,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,35746 Kč89 357,46 Kč
2 00087,50422 Kč175 008,44 Kč
Manufacturers Standard Package
Unit Price without VAT:151,77000 Kč
Unit Price with VAT:183,64170 Kč