64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800157SPMR

DigiKey Part Number
296-F2800157SPMRTR-ND - Tape & Reel (TR)
296-F2800157SPMRCT-ND - Cut Tape (CT)
296-F2800157SPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800157SPMR
Description
C2000 32-BIT MCU 120-MHZ 256-KB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
F2800157SPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 21x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
1071,14900 Kč711,49 Kč
2565,49080 Kč1 637,27 Kč
10059,27680 Kč5 927,68 Kč
25056,31296 Kč14 078,24 Kč
50054,52708 Kč27 263,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,05695 Kč53 056,95 Kč
2 00051,84721 Kč103 694,42 Kč
3 00051,24131 Kč153 723,93 Kč
Manufacturers Standard Package
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč