
TLE9351BVSJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9351BVSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9351BVSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9351BVSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9351BVSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO880 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-80 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8-80 |
Duplex Half | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,87700 Kč | 218,77 Kč |
| 25 | 19,80440 Kč | 495,11 Kč |
| 100 | 17,50610 Kč | 1 750,61 Kč |
| 250 | 16,41160 Kč | 4 102,90 Kč |
| 500 | 15,75174 Kč | 7 875,87 Kč |
| 1 000 | 15,20866 Kč | 15 208,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,63530 Kč | 36 588,25 Kč |
| 5 000 | 14,28969 Kč | 71 448,45 Kč |
| 7 500 | 14,11673 Kč | 105 875,48 Kč |
| 12 500 | 13,92495 Kč | 174 061,88 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |






